ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Jam Nut |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 7 |
Number of Terminals | 7 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 6-7 |
Wire Size (AWG) | 23-28 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 2000 |
Product Length (mm) | 24.89 |
Product Depth (mm) | 15.49 |
Product Height (mm) | 17.02 |