Glenair801-023-07NF7-10PDConnector Circular
Conn Circular PIN 10 POS Solder RA Jam Nut 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this Mighty Mouse 801-023-07NF7-10PD connector from Glenair. Its shell size is 7-10. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of beryllium copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the solder termination method. This product is 24.89 mm long, 20.07 mm tall and 18.36 mm deep.