Glenair801-023-07Z15-3PAConnector Circular
Conn Circular PIN 3 POS Solder RA Jam Nut 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The Mighty Mouse 801-023-07Z15-3PA connector from Glenair is the best way to connect any inputs you need for your application. This RCP connector's 3 contacts that are made out of beryllium copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 5-3. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 22.61 mm long, 15.49 mm tall and 13.84 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -65 to 150 °C.