Mill-Max801-43-002-10-003000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
2 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.5 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
1000 | |
5.08 | |
2.54 | |
4.19 | |
3.175 | |
Through Hole |
Think of Mill-Max Mfg. Corp.'s sip socket strip 801-43-002-10-003000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 2 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 4.5 A. It uses the solder termination method. This product is 5.08 mm long, 4.19 mm tall and 2.54 mm deep. 801-43-002-10-003000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.