Mill-Max801-43-003-10-001000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole

Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s sip socket strip 801-43-003-10-001000 header connector. This SKT connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4.5 A. This product is 7.62 mm long, 7.01 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 801-43-003-10-001000 is housed in black polychlorinated terphenyl.

45 parts: Ships today

    Total$8.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 45 parts
      • Price: $8.202