Mill-Max801-43-006-10-003000Connector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this sip socket strip 801-43-006-10-003000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 4.5 A. 801-43-006-10-003000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 4.19 mm tall and 2.54 mm deep. It uses the solder termination method.

79 parts: Ships today

    Total$0.71Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 79 parts
      • Price: $0.7068