Mill-Max801-43-050-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
50 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.5 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
1000 | |
127 | |
2.54 | |
7.01 | |
Through Hole |
This socket strip 801-43-050-10-001000 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 50 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 4.5 A. This connector has an operating temperature of -55 to 125 °C. This product is 127 mm long, 7.01 mm tall and 2.54 mm deep. It uses the solder termination method. 801-43-050-10-001000 is housed in black polychlorinated terphenyl.