50% Off
Mill-Max801-43-064-10-003000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
64 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.5 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
162.56 | |
2.54 | |
4.19 | |
3.175 | |
Through Hole |
Mounting this socket strip 801-43-064-10-003000 header connector from Mill-Max Mfg. Corp. to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4.5 A. This connector has an operating temperature of -55 to 125 °C. 801-43-064-10-003000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 162.56 mm long, 4.19 mm tall and 2.54 mm deep.