PRECI-DIP SA801-87-010-10-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
10 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
25.4 | |
2.54 | |
7 | |
Through Hole |
Use this socket strip 801-87-010-10-001101 connector from Precidip when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 801-87-010-10-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 25.4 mm long, 7 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.