50% Off
Mill-Max801-93-020-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.5 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
N/A | |
50.8 | |
2.54 | |
7.01 | |
Through Hole |
Mount this board to board 801-93-020-10-001000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 4.5 A. 801-93-020-10-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 7.01 mm tall and 2.54 mm deep.