Mill-Max802-10-010-10-002000Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this unshrouded 802-10-010-10-002000 header connector from Mill-Max Mfg. Corp. where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 802-10-010-10-002000 is housed in black polychlorinated terphenyl. This product is 12.7 mm long, 6.79 mm tall and 5.08 mm deep.

Total In Stock: 81 parts

    Total$447.36Price for 80

    • (40)

      Date Code:
      2432+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 81 parts
      • Price: $5.592