PRECI-DIP SA802-10-030-20-001101Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Easily mount this unshrouded 802-10-030-20-001101 header connector from Precidip onto your PCB project to support a variety of physical configuration options. This HDR connector's 30 contacts that are made out of brass and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 802-10-030-20-001101 is housed in black polychlorinated terphenyl. This product is 38.1 mm long, 5.08 mm tall and 12 mm deep.

512 parts: Ships in 2 days

    Total$233.96Price for 128

    • (128)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 512 parts
      • Price: $1.8278