PRECI-DIP SA802-80-040-20-001101Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Precidip's unshrouded 802-80-040-20-001101 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 40 contacts that are made out of brass and plated with tin. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 802-80-040-20-001101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.8 mm long, 5.08 mm tall and 12 mm deep.

330 parts: Ships in 3 days

    Total$319.92Price for 165

    • (165)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 330 parts
      • Price: $1.9389