Glenair803-001-06M7-10PYConnector Circular
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
Y | |
1 | |
10 | |
10 | |
PIN | |
Crimp | |
7-10 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
5 | |
500VAC | |
-65 | |
200 | |
5000 | |
Bayonet Lock | |
250 | |
16.51 | |
23.6 |
Use only the best Mighty Mouse 803-001-06M7-10PY connector from Glenair to create a solid connection for your cylindrical cable housing. Its shell size is 7-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 23.6 mm long with a diameter of 16.51 mm.