Glenair803-001-06Z112-37SNConnector Circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Look how much better your peripherals will perform when attaching this Mighty Mouse 803-001-06Z112-37SN connector from Glenair. It has a straight body orientation. It has a plug type gender. This socket type connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 12-37. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 23.6 mm long with a diameter of 23.98 mm. This circular connector has an operating temperature of -65 to 150 °C.

2 parts: Ships in 3 days

    Total$712.85Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $712.85