Glenair803-001-06Z18-13SNConnector Circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

By using this Mighty Mouse 803-001-06Z18-13SN connector from Glenair you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 8-13. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 23.6 mm long with a diameter of 19.05 mm.

4 parts: Ships in 4 days

    Total$428.73Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $428.73