Glenair803-002-06Z110-26SNConnector Circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
26 | |
26 | |
SKT | |
Crimp | |
10-26 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Stainless Steel | |
Passivated | |
5 | |
500VAC | |
-65 | |
200 | |
5000 | |
Bayonet Lock | |
2000 | |
22.23 | |
23.6 |
This Mighty Mouse 803-002-06Z110-26SN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 10-26. This socket type connector's 26 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 23.6 mm long with a diameter of 22.23 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.