Glenair803-002-06Z112-37SNConnector Circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

This Mighty Mouse 803-002-06Z112-37SN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 12-37. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 23.6 mm long with a diameter of 23.98 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.

7 parts: Ships in 3 days

    Total$1,245.88Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $1,245.88