Glenair803-003-01Z18-13PXConnector Circular
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this Mighty Mouse 803-003-01Z18-13PX connector from Glenair. Its shell size is 8-13. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 23.11 mm long with a diameter of 14.48 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.