Glenair803-003-07M9-19SNConnector Circular

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Use only the best Mighty Mouse 803-003-07M9-19SN connector from Glenair to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 9-19. It has a straight body orientation. This socket type connector has 19 socket type contacts. This product is 26.16 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm. It uses the crimp termination method.

25 parts: Ships today

    Total$20.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1652+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 25 parts
      • Price: $20.10