Glenair803-003-07Z19-19PNConnector Circular

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

This Mighty Mouse 803-003-07Z19-19PN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 9-19. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 26.16 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm.

2 parts: Ships in 3 days

    Total$415.90Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $415.90