Glenair803-004-07Z114-55PNConnector Circular

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Connect your circular inputs with this Mighty Mouse 803-004-07Z114-55PN connector from Glenair. Its shell size is 14-55. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 55 contacts that are made out of beryllium copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.92 mm long, 31.24 mm tall and 31.24 mm deep with a diameter of 32.11 mm.

7 parts: Ships in 4 days

    Total$797.58Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $797.58