Glenair803-004-07Z115-85PNConnector Circular

Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port

This input/output Mighty Mouse 803-004-07Z115-85PN connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 15-85. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.16 mm long, 32.77 mm tall and 32.77 mm deep with a diameter of 33.66 mm.

18 parts: Ships in 3 days

    Total$637.38Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18 parts
      • Price: $637.38