Glenair803-004-07Z18-13PNConnector Circular

Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

This Mighty Mouse 803-004-07Z18-13PN connector from Glenair is extremely useful for connecting circular peripherals to your device. This RCP connector's 13 contacts that are made out of beryllium copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-13. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.92 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm.

7 parts: Ships in 3 days

    Total$290.66Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $290.66