Mill-Max803-43-100-20-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
100 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
N/A | |
127 | |
10.84 | |
5.08 | |
3.2 | |
Through Hole |
Thanks to Mill-Max Mfg. Corp.'s socket strip 803-43-100-20-001000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 100 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. This device has a maximum current rating of 4.5 A. This product is 127 mm long, 5.08 mm tall and 10.85 mm deep. It uses the solder termination method. 803-43-100-20-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.