PRECI-DIP SA803-87-016-10-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
20.32 | |
5.08 | |
7 | |
3 | |
Through Hole |
Easily mount this socket strip 803-87-016-10-001101 header connector from Precidip onto your PCB project to support a variety of physical configuration options. This RCP connector's 16 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. 803-87-016-10-001101 is housed in black polychlorinated terphenyl. This product is 20.32 mm long, 7 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.