PRECI-DIP SA803-87-020-10-005101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
25.4 | |
5.08 | |
8.5 | |
Through Hole |
Use this socket strip 803-87-020-10-005101 connector from Precidip when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. 803-87-020-10-005101 is housed in black polychlorinated terphenyl. This product is 25.4 mm long, 8.5 mm tall and 5.08 mm deep. It uses the solder termination method.