PRECI-DIP SA803-87-040-10-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
40 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
50.8 | |
5.08 | |
7 | |
Through Hole |
This socket strip 803-87-040-10-001101 header connector from Precidip is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 50.8 mm long, 7 mm tall and 5.08 mm deep. 803-87-040-10-001101 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.