PRECI-DIP SA803-87-054-65-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 54 POS 2.54mm Press Fit ST Top Entry Thru-Hole T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
54 | |
2 | |
Press Fit | |
2.54 | |
Straight | |
2.54 | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Tape and Reel | |
68.58 | |
5.08 | |
7 | |
Through Hole |
Safety is an important concern when designing electronic devices. Precidip's socket strip 803-87-054-65-001101 header connector helps protect your equipment from accidental shortages. This SKT connector's 54 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 68.58 mm long, 7 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. 803-87-054-65-001101 is housed in black polychlorinated terphenyl.