Glenair804-001-06ZNU8-13PConnector Circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use only the best Mighty Mouse 804-001-06ZNU8-13P connector from Glenair to create a solid connection for your cylindrical cable housing. Its shell size is 8-13. It has a plug type gender. This PL connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 25.15 mm long with a diameter of 15.6 mm. It uses the crimp termination method.

40 parts: Ships in 3 days

    Total$32.95Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $32.95