Glenair804-002-06NF12-37SCConnector Circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
C | |
1 | |
37 | |
37 | |
SKT | |
Crimp | |
12-37 | |
23-28 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium Chromate | |
Olive Drab | |
5 | |
-55 | |
150 | |
5000 | |
Threaded | |
2000 | |
21.97 | |
23.5 |
Look how much better your peripherals will perform when attaching this Mighty Mouse 804-002-06NF12-37SC connector from Glenair. It has a straight body orientation. This socket type connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 12-37. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 23.5 mm long with a diameter of 21.97 mm.