Glenair804-002-06NF9-19SAConnector Circular
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This Mighty Mouse 804-002-06NF9-19SA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This socket type connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 9-19. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 23.5 mm long with a diameter of 17.02 mm.