Glenair804-003-00C6-7PConnector Circular

Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

Look how much better your peripherals will perform when attaching this Mighty Mouse 804-003-00C6-7P connector from Glenair. Its shell size is 6-7. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 29.7 mm long with a diameter of 22.48 mm.

5 parts: Ships in 4 days

    Total$221.80Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $221.80