Glenair805-001-16NF11-19SAConnector Circular

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

The Mighty Mouse 805-001-16NF11-19SA connector from Glenair is the best way to connect any inputs you need for your application. This socket type connector's 19 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its shell size is 11-19. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.73 mm long with a diameter of 23.27 mm.

1 part: Ships in 3 days

    Total$368.56Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $368.56