Glenair805-001-16UCR10-13PAConnector Circular
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this Mighty Mouse 805-001-16UCR10-13PA connector from Glenair. Its shell size is 10-13. It has a straight body orientation. It has a plug type gender. This PL connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.73 mm long with a diameter of 20.98 mm.