Glenair805-002-16MT9-1PBConnector Circular
Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this Mighty Mouse 805-002-16MT9-1PB connector from Glenair. Its shell size is 9-1. It has a plug type gender. This PL connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 23 A. This product is 28.73 mm long with a diameter of 19.99 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.