EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-4 |
Wire Size (AWG) | 22-28 |
Less Contact | No |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Cadmium Chromate |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 8 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 13.72 |
Product Length (mm) | 29.97 |
Product Depth (mm) | 12.95 |
Product Height (mm) | 13.72 |