Glenair805-004-02M8-7SAConnector Circular

Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 805-004-02M8-7SA connector from Glenair. Its shell size is 8-7. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 25.2 mm long, 21.59 mm tall and 21.59 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.

1 part: Ships today

    Total$513.26Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0948+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $513.26