Glenair805-004-07M8-7PAConnector Circular
Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this Mighty Mouse 805-004-07M8-7PA connector from Glenair. This RCP connector's 7 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-7. This device has a maximum current rating of 5 A. This product is 28.78 mm long, 13.59 mm tall and 13.59 mm deep with a diameter of 19.3 mm. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.