Glenair805-004-07NF10-13SAConnector Circular
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
13 | |
13 | |
SKT | |
Crimp | |
10-13 | |
No | |
Beryllium Copper | |
Gold Over Nickel | |
Olive Drab Cadmium Chromate | |
5 | |
-55 | |
150 | |
5000 | |
8 | |
500 | |
22.35 | |
28.78 | |
16.79 | |
16.79 |
Use only the best Mighty Mouse 805-004-07NF10-13SA connector from Glenair to create a solid connection for your cylindrical cable housing. This socket type connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. Its shell size is 10-13. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.78 mm long, 16.79 mm tall and 16.79 mm deep with a diameter of 22.35 mm.