Glenair805-005-07M15-37SBConnector Circular
Conn Circular SKT 37 POS Solder ST Jam Nut 37 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-STD-810 | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
B | |
1 | |
37 | |
37 | |
SKT | |
Solder | |
15-37 | |
23-28 | |
No | |
Beryllium Copper | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
5 | |
-55 | |
150 | |
5000 | |
Threaded | |
500 | |
30.56 | |
26.55 | |
29.79 | |
29.79 |
This input/output Mighty Mouse 805-005-07M15-37SB connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-37. This socket type connector's 37 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 26.55 mm long, 29.79 mm tall and 29.79 mm deep with a diameter of 30.56 mm. It uses the solder termination method.