Glenair805-005-07M18-55PAConnector Circular

Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port

This Mighty Mouse 805-005-07M18-55PA connector from Glenair will connect any inputs and outputs to your application. Its shell size is 18-55. This RCP connector's 55 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the solder termination method. This product is 25.74 mm long, 34.52 mm tall and 34.52 mm deep with a diameter of 35.28 mm.

10 parts: Ships in 3 days

    Total$1,055.51Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $1,055.51