Glenair805-005-07M9-10SDConnector Circular
Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
D | |
1 | |
10 | |
10 | |
SKT | |
Solder | |
9-10 | |
No | |
Beryllium Copper | |
Gold Over Nickel | |
Electroless Nickel | |
5 | |
-55 | |
150 | |
22.35 | |
25.74 | |
21.59 | |
21.59 |
Create a connection with your cylindrical cable housing using this Mighty Mouse 805-005-07M9-10SD connector from Glenair. This socket type connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 9-10. This device has a maximum current rating of 5 A. This product is 25.74 mm long, 21.59 mm tall and 21.59 mm deep with a diameter of 22.35 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 150 °C.