Glenair805-005-07NF11-19PBConnector Circular

Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this Mighty Mouse 805-005-07NF11-19PB connector from Glenair. Its shell size is 11-19. It has a receptacle type gender. This RCP connector's 19 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 25.74 mm long, 23.5 mm tall and 23.5 mm deep with a diameter of 24.26 mm.

18 parts: Ships in 3 days

    Total$290.15Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18 parts
      • Price: $290.15