Glenair805-005-07NF18-55PAConnector Circular
Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this Mighty Mouse 805-005-07NF18-55PA connector from Glenair to connect peripherals to your device. It has a straight body orientation. Its shell size is 18-55. It has a receptacle type gender. This RCP connector's 55 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 25.74 mm long, 34.52 mm tall and 34.52 mm deep with a diameter of 35.28 mm. It uses the solder termination method.