EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Right Angle |
Body Material | Fluid Resistant Modified Elastomer |
Color | Black |
Inside Diameter Before Shrinking (mm) | 28.4/28.4 |
Inside Diameter After Shrinking (mm) | 14.2/6.6 |
Minimum Operating Temperature (°C) | -75 |
Maximum Operating Temperature (°C) | 150 |
Product Thickness (mm) | 1.5 |
Factory Product Length (mm) | 42.4 |