EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Semi-Rigid Modified Polyolefin |
Color | Black |
Inside Diameter Before Shrinking (mm) | 27.2/20.8 |
Inside Diameter After Shrinking (mm) | 13.2/7.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 1.5/1.5 |
Factory Product Length (mm) | 121.2 |