EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Contact Type | Signal |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Product Length (mm) | 1.42 |
Product Depth (mm) | 11.53 |
Product Height (mm) | 1.42 |
Contact Size | 23 |
Mounting | Cable Mount |
Wire Size (AWG) | 26-30 |
This 809-042 connector contact from Glenair will produce a strong wired connection.