JKL Components 8098 Lamps
T-1 Bi-Pin Incandescent Lamp 16000 Hours

T-1 Bi-Pin Incandescent Lamp 16000 Hours
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Lamp Type | Incandescent Lamp |
Lamp Size | RT-1 |
Life Hours (h) | 16000 |
Lead/Base Style | Bi-Pin |
Voltage Rating | 14V |
Mean Spherical Candle Power (MSCP) | 0.15 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
T-1 Bi-Pin Incandescent Lamp 16000 Hours
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers