Bourns8107-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
2000u(Min) | |
9u | |
1k | |
6.6 | |
0.022 | |
1.5kVrms | |
Through Hole | |
-55 | |
105 | |
30.48 | |
15.65 | |
30.48 |
EDA / CAD Models |